- Home ›
- All Products›
- 1855118-1
1855118-1
TE Connectivity / AMP Brand
U POD .187 STRAIGHT SAPR090F140F LM & G
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
U POD .187 STRAIGHT SAPR090F140F LM & G
Search Keywords: 18551181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1855118-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:Ultra Pod
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Alignment Aids:Alignment Gauge , Camera
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$35,590.72
3
$35,501.74
5 +
$35,412.99
Click for Quote
Log in
to unlock special pricing