- Home ›
- All Products›
- 185511-1
185511-1
TE Connectivity / AMP Brand
SHIELD+LEVER FOR MQS 8W+2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SHIELD+LEVER FOR MQS 8W+2
Search Keywords: 1855111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185511-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Primary Product Color:Black
-
Strain Relief:With
-
Packaging Method:Box
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Packaging Quantity:1800
-
Number of Positions:8
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PBT GF
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
450
$0.853
900
$0.640
1,350
$0.597
1,800 +
$0.585
Click for Quote
Log in
to unlock special pricing