- Home ›
- All Products›
- 185309-1
185309-1
TE Connectivity / AMP Brand
PLUG HOUSING 3W MQS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING 3W MQS
Product Highlights:
- Housing
- Number of Positions = 3
- Contact Style = MQS
- 3 MQS Contacts
- Housing Type = Plug
Search Keywords: 1853091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185309-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Operating Voltage:16 VDC
-
Packaging Quantity:10000
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Number of Positions:3
-
Primary Product Color:Black
-
Packaging Method:Box
-
Sealable:No
-
Number of Rows:1
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Width:.677 in, 17.2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:.302 in, 7.68 mm
-
Connector Height:.132 in, 3.35 mm
-
Contact Size:.63mm
-
Contact Current Rating (Max):13 A
-
Nominal Voltage Architecture:16 V
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):100 °C, 212 °F
-
Row-to-Row Spacing:0 mm
-
Housing Material:PBT GF
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,500
$0.3706
5,000
$0.2281
7,500
$0.1806
10,000 +
$0.1770
Click for Quote
Log in
to unlock special pricing