- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 185300-1
185300-1
TE Connectivity / AMP Brand
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 1853001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185300-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,025
Can Ship immediately
Minimum Order Quantity:
85
Price (USD)
Qty
Unit Price
85
$0.7650
450
$0.7446
850
$0.7344
1,700
$0.7242
2,500
$0.7140
25,000
$0.6324
50,000 +
$0.5916
Click for Quote
Log in
to unlock special pricing