- Home ›
- All Products›
- 1852889-1
1852889-1
TE Connectivity / AMP Brand
MACH,U-POD.250 SAPR090F130F LM
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MACH,U-POD.250 SAPR090F130F LM
Search Keywords: 18528891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1852889-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:Ultra Pod
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Alignment Aids:Alignment Gauge , Camera
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$24,928.95
3
$24,866.63
5 +
$24,804.46
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent