- Home ›
- All Products›
- 1852633-1
1852633-1
TE Connectivity / AMP Brand
EAPOHB160TABLOCK180O LM/G- HINGE BAR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
EAPOHB160TABLOCK180O LM/G- HINGE BAR
Search Keywords: 18526331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1852633-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:Heavy Duty Mini (HDM)
-
Terminator Type:30 mm (1.12") Stroke Terminator
-
Application Interface:Male Adapter Post - Atlantic Style
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$19,047.90
3
$18,952.67
5 +
$18,857.90
Click for Quote
Log in
to unlock special pricing