- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-8525008-4
1-8525008-4
TE Connectivity / AMP Brand
Switch DIP SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Search Keywords: 185250084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-8525008-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Actuator Style:Wheel
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26