- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 185226-2
185226-2
TE Connectivity / AMP Brand
26pos MQS .63 header 180deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
26pos MQS .63 header 180deg
Product Highlights:
- Pin Header
- Number of Positions = 26
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 1852262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185226-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
384 -
Termination Method:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
44 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
96
$2.83
192
$2.13
288
$1.98
384 +
$1.95
Click for Quote
Log in
to unlock special pricing