- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 185028-1
TE Connectivity / AMP Brand
185028-1
TAB F 2.8x0.8 CONTACT CS SWS Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TAB F 2.8x0.8 CONTACT CS SWS Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Tab
- Wire Range = 0.30-1.00² [22-17] mm [AWG]
- Insulation Diameter = 3.40 mm
Search Keywords: 1850281
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 185028-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Material: | Bronze Powder |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Frequently Asked Questions
Is 185028-1 RoHS compliant?
Yes, 185028-1 is RoHS compliant.
What is the lead time for 185028-1?
The standard lead time for 185028-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
775
Ships today, if you order in
Buy all 775 in-stock or the regular minimum order quantity of 1000
Stock lot only:
775
Minimum Order Quantity:
1000
18 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$0.2792
1,000
$0.2538
3,500
$0.2393
7,000
$0.2294
10,500
$0.2289
28,000
$0.1972
52,500 +
$0.1967
Click for Quote
Log in
to unlock special pricing