- Home ›
- All Products›
- 185001-6
185001-6
TE Connectivity / AMP Brand
4P TAB JPT HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4P TAB JPT HOUSING
Product Highlights:
- Tab Housing
- Connector Type = Junior Power Timer
- Number of Positions = 4
- PBT - GF 20 Housing Material
- Housing Color = Green
Search Keywords: 1850016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185001-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Serviceable:No
-
Packaging Quantity:1500
-
Sealable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Method:Box
-
Circuit Application:Signal
-
Number of Rows:1
-
Number of Positions:4
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Green
-
Cable Exit Angle:90°
-
UL Flammability Rating:UL 94HB
-
Product Length:1.075 in, 27.3 mm
-
Product Width:.583 in, 14.8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector Shape:Rectangular
-
Centerline (Pitch):.196 in, 5 mm
-
Housing Material:PBT GF
-
Contact Type:Tab
-
Strain Relief:With
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Nominal Voltage Architecture:16 V
-
Contact Size:2.8mm
-
Connector Height:1.496 in, 38 mm
-
Contact Current Rating (Max):10 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature (Max):100 °C, 212 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
375
$1.011
750
$0.758
1,125
$0.708
1,500 +
$0.694
Click for Quote
Log in
to unlock special pricing