- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 185001-3
185001-3
TE Connectivity / AMP Brand
4P TAB JPT HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4P TAB JPT HOUSING
Search Keywords: 1850013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185001-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Circuit Application:Signal
-
Connector Style:Housing for Male Terminals
-
Strain Relief:Yes
-
Number of Positions:4
-
Serviceable:No
-
Body Material:PBT GF
-
Connector Position Assurance Capable:No
-
Packaging Quantity:1500
-
Polarized:Yes
-
Cable Exit Angle:90 °
-
Color:Blue
-
Number of Rows:1
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Length:1.075 in, 27.3 mm
-
UL Flammability Rating:UL 94-HB
-
Packaging Method:Box & Carton
-
Terminal Position Assurance:No
-
Sealable:Yes
-
Width:.583 in, 14.8 mm
-
Connector System:Wire-to-Wire
-
Mounting Feature:Without
-
Primary Locking Feature:On the Terminal
-
Hybrid Connector:No
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.527
1,000
$0.493
1,500 +
$0.474
Click for Quote
Log in
to unlock special pricing