- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84984-9
1-84984-9
TE Connectivity / AMP Brand
1mm FFC DIP V ASSY 19P NAT(TB)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
1mm FFC DIP V ASSY 19P NAT(TB)
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 19
- PCB Mount Angle = Vertical
- PCB Mount Style = Thru Hole
- Contact Type = Top
Search Keywords: 1849849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84984-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:FPC Connector
-
Number of Contacts:19
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:21 x 3 x 5.6 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2750
Order Increment:
22
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,750
$1.2990
5,500
$0.6877
8,250
$0.4839
11,000 +
$0.4743
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments