- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84984-4
1-84984-4
TE Connectivity / AMP Brand
1mm FFC DIP V ASSY 14P TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
1mm FFC DIP V ASSY 14P TUBE
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 14
- PCB Mount Angle = Vertical
- PCB Mount Style = Through Hole
- Contact Type = Top
Search Keywords: 1849844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84984-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Type:FPC Connector
-
Number of Contacts:14
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:16 x 3 x 5.6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,249
Can Ship immediately
Minimum Order Quantity:
58
Order Increment:
29
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
58
$0.4678
261
$0.4254
1,015
$0.4090
2,523
$0.3975
5,017
$0.3922
7,511
$0.3872
10,005
$0.3863
15,022 +
$0.3848
Click for Quote
Log in
to unlock special pricing