- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84984-3
TE Connectivity / AMP Brand
1-84984-3
1mm FFC DIP V ASSY 13P NAT(TB)
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1mm FFC DIP V ASSY 13P NAT(TB)
Product Highlights:
- 1.00 mm Centerline
- 13 Positions
- PCB Mount Angle = Vertical
- PCB Mount Style = Through Hole
- Contact Type = Top
Search Keywords: 1849843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84984-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:FPC Connector
-
Number of Contacts:13
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:15 x 3 x 5.6 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-84984-3 RoHS compliant?
Yes, 1-84984-3 is RoHS compliant.
What is the lead time for 1-84984-3?
The standard lead time for 1-84984-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3875
Order Increment:
31
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3,875
$0.9924
7,750
$0.5254
11,625
$0.3697
15,500 +
$0.3623
Click for Quote
Log in
to unlock special pricing