Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-84984-2

1mm FFC DIP V ASSY 12P TUBE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
1mm FFC DIP V ASSY 12P TUBE
Search Keywords: 1849842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-84984-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 34
Type: FPC Connector
Number of Contacts: 12
Pitch: 2 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 1/Contact A
Dimension: 14 x 3 x 5.6 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-84984-2 RoHS compliant?
Yes, 1-84984-2 is RoHS compliant.
What is the lead time for 1-84984-2?
The standard lead time for 1-84984-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,572
Can Ship immediately
MOQ for In Stock Qty:
374
MOQ for out of Stock Qty:
374
Order Increment:
34
18 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
374
$1.0721
500
$1.0694
1,000
$1.0667
2,125
$1.0641
4,250
$0.5633
6,375
$0.3964
8,500 +
$0.3885
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!