- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84984-0
1-84984-0
TE Connectivity / AMP Brand
Conn FPC Connector SKT 10 POS 1mm Solder ST Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn FPC Connector SKT 10 POS 1mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- 1.00 mm Centerline
- 10 Positions
- PCB Mount Angle = Vertical
- PCB Mount Style = Through Hole
- Contact Type = Top
Search Keywords: 1849840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84984-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:FPC Connector3551
-
Number of Contacts:10
-
Pitch:1 mm
-
Mounting:Through Hole3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1253541VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:12mm x 3mm x 5.63547mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,590
Can Ship immediately
MOQ for In Stock Qty:
234
MOQ for out of Stock Qty:
234
Order Increment:
39
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
234
$0.6833
500
$0.6816
1,000
$0.6798
2,438
$0.6782
4,875
$0.4174
7,313
$0.3305
9,750 +
$0.3239
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments