- Home ›
- All Products›
- 1-84983-6
1-84983-6
TE Connectivity / AMP Brand
1mm FFC DIP H ASSY 16P NAT(TB)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1mm FFC DIP H ASSY 16P NAT(TB)
Search Keywords: 1849836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84983-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Connector Product Type:Connector Assembly
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Voltage:125 VAC
-
Contact Type:Socket
-
Circuit Identification Feature:With
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):1 A
-
Contact Shape & Form:Single Beam
-
Contact Layout:Staggered Type A
-
Insertion Force Type:Non-ZIF
-
Contact Base Material:Phosphor Bronze
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Number of Positions:16
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Housing Material:PBT GF
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Packaging Quantity:26
-
Contact Mating Area Plating Material Finish:Matte
-
Number of Rows:1
-
Contact Mating Location:Top
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Connector System:Flex-to-Board
-
Circuit Application:Signal
-
PCB Mount Retention Type:Kinked Solder Tails
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Length:.709 in, 18 mm
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Connector Width:.276 in, 7 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Centerline (Pitch):.039 in, 1 mm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Termination Post & Tail Length:.118 in, 3 mm
-
Connector Height:.118 in, 3 mm
-
Packaging Method:Box & Tube , Tube
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
858
Can Ship immediately
MOQ for In Stock Qty:
78
MOQ for out of Stock Qty:
78
Order Increment:
26
15 Weeks
can ship
9/16/26