- Home ›
- All Products›
- 1-84983-1
1-84983-1
TE Connectivity / AMP Brand
1mm FFC DIP H ASSY 11P NAT(TB)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
1mm FFC DIP H ASSY 11P NAT(TB)
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 11
- PCB Mount Angle = Right Angle
- PCB Mount Style = Through Hole
- Contact Type = Top
Search Keywords: 1849831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84983-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Circuit Application:Signal
-
PCB Mount Alignment:With
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Housing Material:PBT GF
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Circuit Identification Feature:With
-
Contact Layout:Staggered Type A
-
PCB Mount Retention Type:Kinked Solder Tails
-
Contact Shape & Form:Single Beam
-
Insertion Force Type:Non-ZIF
-
Number of Rows:1
-
Operating Voltage:125 VAC
-
Contact Mating Location:Top
-
Contact Current Rating (Max):1 A
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Product Type:Connector Assembly
-
Mating Alignment:With
-
Connector System:Flex-to-Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Number of Positions:11
-
Packaging Quantity:36
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Connector Length:.511 in, 13 mm
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Centerline (Pitch):.039 in, 1 mm
-
Connector Width:.276 in, 7 mm
-
Connector Height:.118 in, 3 mm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Termination Post & Tail Length:.118 in, 3 mm
-
Packaging Method:Box & Tube , Tube
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,250
$0.5653
4,500
$0.3479
6,750
$0.2754
9,000 +
$0.2699
Click for Quote
Log in
to unlock special pricing