1-84982-6
TE Connectivity / AMP Brand
1MM FFC SMT V ASSY 16P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1MM FFC SMT V ASSY 16P EMBOSS
Search Keywords: 1849826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84982-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:FPC Connector
-
Number of Contacts:16
-
Pitch:2 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:18 x 4.4 x 5.6 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
You may purchase all in-stock quantity of 700
Stock lot only:
700
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
800
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1.32
1,000
$1.19
12,000 +
$1.20
Click for Quote
Log in
to unlock special pricing