- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84982-5
TE Connectivity / AMP Brand
1-84982-5
1MM FFC SMT V ASSY 15P EMBOSS
View Datasheet Ask the Datasheet Accessories Notify Me
- 1.00 mm Centerline
- Number of Positions = 15
- PCB Mount Angle = Vertical
- PCB Mount Style = Surface Mount
- Contact Type = Top
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84982-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
800 -
Type:FPC Connector
-
Number of Contacts:15
-
Pitch:2 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:17 x 4.4 x 5.6 mm
-
Operating Temperature:N/A