- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84982-2
1-84982-2
TE Connectivity / AMP Brand
1MM FFC SMT V ASSY 12P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1MM FFC SMT V ASSY 12P EMBOSS
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 12
- PCB Mount Angle = Vertical
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 1849822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84982-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:FPC Connector
-
Number of Contacts:12
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:14mm x 4.4mm x 5.6mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
You may purchase all in-stock quantity of 1,400
Stock lot only:
1400
MOQ for In Stock Qty:
1600
MOQ for out of Stock Qty:
1600
Order Increment:
800
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.9662
1,600
$0.8784
3,200
$0.8762
6,400
$0.4639
9,600
$0.3264
12,800 +
$0.3199
Click for Quote
Log in
to unlock special pricing