- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84981-4
1-84981-4
TE Connectivity / AMP Brand
1MM FFC SMT H ASSY 14P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FFC SMT H ASSY 14P EMBOSS
Search Keywords: 1849814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84981-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FFC Connector
-
Number of Contacts:14
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:17 x 6.3 x 3 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3375
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3,375
$1.1245
6,750
$0.5953
10,125
$0.4189
13,500 +
$0.4106
Click for Quote
Log in
to unlock special pricing