- Home ›
- All Products›
- 1-84981-2
1-84981-2
TE Connectivity / AMP Brand
1MM FFC SMT H ASSY 12P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FFC SMT H ASSY 12P EMBOSS
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 12
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 1849812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84981-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Packaging Quantity:1500
-
Circuit Identification Feature:Without
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Contact Current Rating (Max):1 A
-
Operating Voltage:125 VAC
-
Contact Mating Location:Top
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
Contact Mating Area Plating Material:Tin
-
Housing Material:Nylon
-
Connector Product Type:Connector Assembly
-
PCB Mount Alignment:Without
-
Packaging Method:Tape
-
PCB Mount Orientation:Right Angle
-
Contact Shape & Form:Single Beam
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Rows:1
-
Insertion Force Type:Non-ZIF
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Mating Alignment:Without
-
Number of Positions:12
-
Connector System:Flex-to-Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Connector Length:.591 in, 15 mm
-
Compatible With Wire & Cable Type:FFC , FPC
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Connector Height:.118 in, 3 mm
-
Termination Post & Tail Length:.028 in, .7 mm
-
Connector Width:.248 in, 6.3 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,500
$0.7383
3,000
$0.4543
4,500
$0.3597
6,000 +
$0.3525
Click for Quote
Log in
to unlock special pricing