- Home ›
- All Products›
- 1-849587-9
1-849587-9
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE
Product Highlights:
- Receptacle
- 30 kVDC Operating Voltage
- Barrel Depth = 31.75 mm
- For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 18495879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-849587-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Connector & Housing Type:Receptacle
-
Packaging Quantity:4
-
Operating Voltage:40000 VDC
-
Packaging Method:Package
-
Shielded:No
-
Connector Mounting Type:Panel Mount
-
Positive Stop Ferrule:Without
-
Contact Protection:Without
-
Connector Product Type:Lead Assembly
-
Connector System:Wire-to-Panel
-
Mating Alignment:With
-
Contact Type:Socket
-
Sealable:No
-
Assembly Length:1.25 in, 31.75 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Weight:17 g, .59 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
8
$279.96
15
$158.09
23
$108.83
30 +
$106.66
Click for Quote
Log in
to unlock special pricing