- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-849587-1
1-849587-1
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
RECEPTACLE
Search Keywords: 18495871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-849587-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
49 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1
$185.174
30 +
$168.340
Click for Quote
Log in
to unlock special pricing