Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-84953-4

1MM FPC HORZ.TOP CONT.ASSY 14P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1MM FPC HORZ.TOP CONT.ASSY 14P
Product Highlights:
  • 1.00 mm Centerline
  • Number of Positions = 14
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Top
Search Keywords: 1849534
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-84953-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Type:
    FPC Connector
  • Number of Contacts:
    14
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Dimension:
    21.92 x 6.54 x 2.56 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-84953-4 RoHS compliant?
Yes, 1-84953-4 is RoHS compliant.
What is the lead time for 1-84953-4?
The standard lead time for 1-84953-4 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,806
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.22
500
$1.20
1,200
$1.14
3,600
$1.13
6,000
$1.09
8,400 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!