- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84953-0
TE Connectivity / AMP Brand
1-84953-0
1MM FPC HORZ.TOP CONT.ASSY 10P
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1MM FPC HORZ.TOP CONT.ASSY 10P
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 10
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 1849530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84953-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FPC Connector
-
Number of Contacts:10
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:17.92 x 6.54 x 2.56 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-84953-0 RoHS compliant?
Yes, 1-84953-0 is RoHS compliant.
What is the lead time for 1-84953-0?
The standard lead time for 1-84953-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,119
Can Ship immediately
On Order:
6,000
can ship 11/23/26
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
500
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.859
1,500
$0.777
3,000
$0.773
6,000
$0.771
7,500 +
$0.743
Click for Quote
Log in
to unlock special pricing