- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84952-6
TE Connectivity / AMP Brand
1-84952-6
1MM FPC HORZ.BTTM CONT.ASS.16P
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1MM FPC HORZ.BTTM CONT.ASS.16P
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 16
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Bottom
Search Keywords: 1849526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84952-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:FPC Connector
-
Number of Contacts:16
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:23.92 x 6.54 x 2.56 mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-84952-6 RoHS compliant?
Yes, 1-84952-6 is RoHS compliant.
What is the lead time for 1-84952-6?
The standard lead time for 1-84952-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,198
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$0.861
500
$0.843
1,200
$0.820
3,600
$0.791
6,000 +
$0.778
Click for Quote
Log in
to unlock special pricing