- Home ›
- All Products›
- 1-84927-6
1-84927-6
TE Connectivity / AMP Brand
0.8FH,R05H.5,140,30/Au,TR,KT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
0.8FH,R05H.5,140,30/Au,TR,KT
Search Keywords: 1849276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84927-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Circuit Application:Signal
-
Connector Height:.197 in, 5 mm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Centerline (Pitch):.031 in, .8 mm
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):.5 A
-
Operating Voltage:100 VAC
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Stackable:Yes
-
PCB Contact Termination Area Plating Material:Gold
-
Assembly Process Feature:Pick and Place Cover
-
Assembly Process Feature Material:Polyimide Film
-
Contact Mating Area Plating Material Thickness:8 µin, .2 µm
-
Mating Entry Location:Top
-
Board-to-Board Configuration:Parallel
-
Packaging Reel Diameter:.5 in
-
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
-
Mating Alignment Type:Polarization
-
Housing Temperature Rating:High
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Base Material:Copper Alloy
-
Contact Layout:Inline
-
Mating Alignment:With
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector System:Board-to-Board
-
Housing Material:Bright
-
Number of Positions:140
-
Insulation Resistance:2 MΩ
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Sealable:No
-
PCB Mount Alignment Type:Positioning Bosses
-
PCB Contact Termination Area Plating Material Thickness:2 µin, .05 µm
-
Packaging Quantity:700
-
Packaging Type:Tape & Reel
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
350
$8.56
700
$4.53
1,050
$3.19
1,400 +
$3.13
Click for Quote
Log in
to unlock special pricing