Image is representational - see mfr. specs

LGH DBL MLD END LEAD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LGH DBL MLD END LEAD
Product Highlights:
  • Lead Assembly
  • 50 kVDC Operating Voltage
  • Lead Assembly Type = Double-End
  • Assembly Length = 508.00 mm
  • With Contacts
Search Keywords: 18469508
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-846950-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544602000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging Quantity:
    1
  • Shielded:
    Yes
  • Connector System:
    Wire-to-Wire
  • Positive Stop Ferrule:
    With
  • Packaging Method:
    Package
  • Connector Product Type:
    Lead Assembly
  • Contact Type:
    Socket
  • Sealable:
    No
  • Wire Size:
    22 AWG
  • Termination Method to Wire & Cable:
    Pre-Terminated to Cable
  • Number of Positions:
    1
  • Operating Voltage:
    50000 VDC
  • Mating Alignment:
    With
  • Contact Protection:
    Without
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Assembly Length:
    20 in, 508 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
1
$780.16
4 +
$741.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!