- Home ›
- All Products›
- 1-846290-6
TE Connectivity / AMP Brand
1-846290-6
LGH-4 SGL MOLDED END LEAD
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
LGH-4 SGL MOLDED END LEAD
Search Keywords: 18462906
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-846290-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544602000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Shielded: | No |
| Packaging Method: | Package |
| Connector Product Type: | Lead Assembly |
| Positive Stop Ferrule: | Without |
| Packaging Quantity: | 10 |
| Operating Voltage: | 50000 VDC |
| Number of Positions: | 1 |
| Mating Alignment: | With |
| Contact Type: | Socket |
| Connector System: | Wire-to-Wire |
| Wire Size: | 16 AWG |
| Contact Protection: | Without |
| Sealable: | No |
| Termination Method to Wire & Cable: | Pre-Terminated to Cable |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Assembly Length: | 18 in, 457.2 mm |
| Connector & Contact Terminates To: | Wire & Cable |
Product Guides
+
Frequently Asked Questions
Is 1-846290-6 RoHS compliant?
Yes, 1-846290-6 is RoHS compliant.
What is the lead time for 1-846290-6?
The standard lead time for 1-846290-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
3
$814.61
5
$517.52
8
$341.42
10 +
$334.59
Click for Quote
Log in
to unlock special pricing