- Home ›
- All Products›
- 1-84534-9
1-84534-9
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED V 19P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.25MM FFC POST PLATED V 19P
Search Keywords: 1845349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84534-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):1 A
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Retention Type:Kinked Solder Tails
-
Contact Mating Area Plating Material Finish:Bright
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Insertion Force Type:Non-ZIF
-
Circuit Identification Feature:With
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Housing Material:PBT GF
-
PCB Mount Alignment:With
-
Contact Shape & Form:Single Beam
-
Number of Rows:1
-
Packaging Quantity:120
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:50 VAC
-
PCB Mount Retention:With
-
Number of Positions:19
-
Contact Layout:Staggered Type A
-
Connector System:Flex-to-Board
-
Contact Mating Area Plating Material:Tin
-
Circuit Application:Signal
-
Mating Alignment:With
-
Centerline (Pitch):.049 in, 1.25 mm
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Connector Height:.307 in, 7.8 mm
-
Connector Length:1.082 in, 27.5 mm
-
PCB Contact Termination Area Plating Material Thickness:31.49 µin, .8 µm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Width:.189 in, 4.8 mm
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5,100
$1.3353
10,200
$0.7047
15,300
$0.4847
20,400 +
$0.4750
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments