- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84534-6
1-84534-6
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED V 16P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.25MM FFC POST PLATED V 16P
Search Keywords: 1845346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84534-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:FFC Connector
-
Number of Contacts:16
-
Pitch:2.5 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:23.75 x 4.8 x 7.8 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,250
$1.1246
10,500
$0.5935
15,750
$0.4082
21,000 +
$0.4000
Click for Quote
Log in
to unlock special pricing