- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84534-5
1-84534-5
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED V 15P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.25MM FFC POST PLATED V 15P
Product Highlights:
- 1.25 mm Centerline
- Number of Positions = 15
- PCB Mount Angle = Vertical
- PCB Mount Style = Thru Hole
- Contact Type = Top
Search Keywords: 1845345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84534-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:FFC Connector
-
Number of Contacts:15
-
Pitch:2.5 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:22.5 x 4.8 x 7.8 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,250
$1.0543
10,500
$0.5564
15,750
$0.3827
21,000 +
$0.3750
Click for Quote
Log in
to unlock special pricing