- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84534-3
1-84534-3
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED V 13P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.25MM FFC POST PLATED V 13P
Product Highlights:
- 1.25 mm Centerline
- Number of Positions = 13
- PCB Mount Angle = Vertical
- PCB Mount Style = Thru Hole
- Contact Type = Top
Search Keywords: 1845343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84534-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5200
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,200
$0.9137
10,400
$0.4822
15,600
$0.3316
20,800 +
$0.3250
Click for Quote
Log in
to unlock special pricing