Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-84534-2

1.25MM FFC POST PLATED V 12P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
1.25MM FFC POST PLATED V 12P
Product Highlights:
  • 1.25 mm Centerline
  • Number of Positions = 12
  • PCB Mount Angle = Vertical
  • PCB Mount Style = Thru Hole
  • Contact Type = Top
Search Keywords: 1845342
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-84534-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    170
  • Type:
    FFC Connector
  • Number of Contacts:
    12
  • Pitch:
    2.5 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    18.75 x 4.8 x 7.8 mm
  • Operating Temperature:
    -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-84534-2 RoHS compliant?
Yes, 1-84534-2 is RoHS compliant.
What is the lead time for 1-84534-2?
The standard lead time for 1-84534-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,104
Can Ship immediately
MOQ for In Stock Qty:
510
MOQ for out of Stock Qty:
510
Order Increment:
170
18 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
510
$0.9967
1,020
$0.9943
2,550
$0.9917
5,100
$0.9893
10,200
$0.5221
15,300
$0.3590
20,400 +
$0.3519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!