- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84534-0
1-84534-0
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED V 10P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.25MM FFC POST PLATED V 10P
Product Highlights:
- 1.25 mm Centerline
- Number of Positions = 10
- PCB Mount Angle = Vertical
- PCB Mount Style = Through Hole
- Contact Type = Top
Search Keywords: 1845340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84534-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:FFC Connector
-
Number of Contacts:10
-
Pitch:2.5 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:16.25 x 4.8 x 7.8 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$0.7966
10,000
$0.4217
15,000
$0.2968
20,000 +
$0.2908
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments