- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84533-4
1-84533-4
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED H 14P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.25MM FFC POST PLATED H 14P
Product Highlights:
- 1.25 mm Centerline
- Number of Positions = 14
- PCB Mount Angle = Right Angle
- PCB Mount Style = Thru Hole
- Contact Type = Top
Search Keywords: 1845334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84533-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:FPC Connector
-
Number of Contacts:14
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:21.25 x 8.6 x 4.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
484
Ships today, if you order in
You may purchase all in-stock quantity of 484
Stock lot only:
484
MOQ for In Stock Qty:
21000
MOQ for out of Stock Qty:
21000
Order Increment:
150
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1.144
21,000 +
$1.040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments