Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-84533-2

1.25MM FFC POST PLATED H 12P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
1.25MM FFC POST PLATED H 12P
Product Highlights:
  • 1.25 mm Centerline
  • Number of Positions = 12
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Thru Hole
  • Contact Type = Top
Search Keywords: 1845332
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-84533-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    170
  • Type:
    FFC Connector
  • Number of Contacts:
    12
  • Pitch:
    2.5 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Dimension:
    18.75 x 7.8 x 4.8 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-84533-2 RoHS compliant?
Yes, 1-84533-2 is RoHS compliant.
What is the lead time for 1-84533-2?
The standard lead time for 1-84533-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,889
Can Ship immediately
MOQ for In Stock Qty:
170
MOQ for out of Stock Qty:
5100
Order Increment:
170
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
170
$1.0065
1,020
$1.0040
2,550
$1.0015
5,100
$0.9990
10,200
$0.5272
15,300
$0.3626
20,400 +
$0.3553
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!