- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-84533-0
TE Connectivity / AMP Brand
1-84533-0
1.25MM FFC POST PLATED H 10P
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
1.25MM FFC POST PLATED H 10P
Product Highlights:
- 1.25 mm Centerline
- Number of Positions = 10
- PCB Mount Angle = Right Angle
- PCB Mount Style = Through Hole
- Contact Type = Top
Search Keywords: 1845330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-84533-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:FPC Connector
-
Number of Contacts:10
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:16.25 x 8.6 x 4.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-84533-0 RoHS compliant?
Yes, 1-84533-0 is RoHS compliant.
What is the lead time for 1-84533-0?
The standard lead time for 1-84533-0 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
200
18 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5,000
$0.7863
10,000
$0.4163
15,000
$0.2929
20,000 +
$0.2871
Click for Quote
Log in
to unlock special pricing