Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

184409-1

2X2 CAP ASSEMBLY, H KEY, CLASS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
2X2 CAP ASSEMBLY, H KEY, CLASS
Search Keywords: 1844091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 184409-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 184409-1 RoHS compliant?
No, 184409-1 is not RoHS compliant.
What is the lead time for 184409-1?
The standard lead time for 184409-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.92
500
$1.44
750
$1.34
1,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!