- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184396-1
184396-1
TE Connectivity / AMP Brand
2X2 PLUG ASSEMBLY, C KEY, CLAS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2X2 PLUG ASSEMBLY, C KEY, CLAS
Search Keywords: 1843961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184396-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$1.599
25
$1.583
100
$1.254
250
$1.096
500
$1.002
750
$0.971
1,000 +
$0.962
Click for Quote
Log in
to unlock special pricing