- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184393-2
184393-2
TE Connectivity / AMP Brand
2X2 PLUG ASSEMBLY, B KEY, GRAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
2X2 PLUG ASSEMBLY, B KEY, GRAY
Search Keywords: 1843932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184393-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,692
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
60
$1.59
100
$1.58
250
$1.57
500
$1.19
750
$1.11
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing