- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184392-1
TE Connectivity / AMP Brand
184392-1
2X2 PLG ASY, KEY A, W/O CPA C3
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Plug
- Number of Positions = 4 (2x2)
- Color = Natural
- Keying = A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 184392-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 4 |
| Operating Temperature: | 125(Max) °C |