- Home ›
- All Products›
- 184373-1
184373-1
TE Connectivity / AMP Brand
CONTACT, RECEPTACLE, .070 TYPE
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2036
Description
+
CONTACT, RECEPTACLE, .070 TYPE
Search Keywords: 1843731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184373-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Crimp Type:F-Crimp
-
Packaging Method:Package
-
Sealable:Yes
-
Packaging Quantity:6000
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Gold (Au)
-
Typical Current Rating:11 A
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm², .6 mm²
-
Wire Size:22 – 17 AWG, .3 – 1 mm²
-
Mating Tab Width:.071 in, 1.8 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.8mm
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2036
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$0.2285
24,000 +
$0.2244
Click for Quote
Log in
to unlock special pricing