- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184355-2
TE Connectivity / AMP Brand
184355-2
2X2 CAP ASSEMBLY, B KEY, GRAY,
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
2X2 CAP ASSEMBLY, B KEY, GRAY,
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Number of Positions = 4 (2x2)
- Color = Gray
- Keying = B
Search Keywords: 1843552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184355-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 184355-2 RoHS compliant?
No, 184355-2 is not RoHS compliant.
What is the lead time for 184355-2?
The standard lead time for 184355-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$5.45
50
$3.77
100
$3.40
250
$3.08
500
$2.71
750
$2.70
1,000 +
$2.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT