- Home ›
- All Products›
- 184346-2
TE Connectivity / AMP Brand
184346-2
2X2 CAP ASY KEY A C3, natural
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2X2 CAP ASY KEY A C3, natural
Search Keywords: 1843462
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 184346-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector Position Assurance Capable: | No |
| Packaging Quantity: | 1000 |
| Packaging Method: | Package |
| Terminal Position Assurance: | No |
| Number of Rows: | 2 |
| Primary Product Color: | Natural |
| Number of Positions: | 4 |
| Connector & Housing Type: | Housing for female terminals |
| Sealable: | No |
| Connector System: | Wire-to-Board , Wire-to-Device , Wire-to-Wire |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Operating Voltage: | 125 VAC, 125 VDC |
| Product Width: | 1.161 in, 29.49 mm |
| Product Length: | .77 in, 19.6 mm |
| Nominal Voltage Architecture: | 12 V, 125 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Mating Alignment Type: | Keyed |
| Connector Height: | 1.44 in, 36.5 mm |
| Strain Relief: | Without |
| Contact Size: | 1.8mm |
| Housing Material: | PBT GF |
| Connector Shape: | Rectangular |
| Mating Alignment: | With |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
Tools/3D Models
+
Frequently Asked Questions
Is 184346-2 RoHS compliant?
Yes, 184346-2 is RoHS compliant.
What is the lead time for 184346-2?
The standard lead time for 184346-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
250
$1.70
500
$1.25
750
$1.12
1,000 +
$1.10
Click for Quote
Log in
to unlock special pricing