- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184344-1
184344-1
TE Connectivity / AMP Brand
Conn Housing PL 4 POS Crimp ST Cable Mount Black Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 4 POS Crimp ST Cable Mount Black Package Automotive
Product Highlights:
- Housing
- Housing Type = Plug
- With Connector Position Assurance
- Number of Positions = 4 (2x2)
- Color = Black
Search Keywords: 1843441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184344-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:1253494VDC,1253494VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 7/2/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$4.35
50
$4.34
100
$4.33
250
$4.32
500
$2.66
750
$2.10
1,000 +
$2.06
Click for Quote
Log in
to unlock special pricing