Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

184340-1

PLUG ASSY,2X2,CPA,W/O SLOT,CKT4 BLKD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG ASSY,2X2,CPA,W/O SLOT,CKT4 BLKD
Product Highlights:
  • Housing
  • Housing Type = Plug
  • With Connector Position Assurance
  • Number of Positions = 4 (2x2)
  • Color = Black
Search Keywords: 1843401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 184340-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Maximum Current Rating: 10/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 184340-1 RoHS compliant?
No, 184340-1 is not RoHS compliant.
What is the lead time for 184340-1?
The standard lead time for 184340-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,281
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.09
50
$4.45
100
$4.11
250
$3.58
500
$3.41
750
$3.40
1,000 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!