- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184315-1
184315-1
TE Connectivity / AMP Brand
Conn Housing PL 3 POS 5mm Crimp ST Cable Mount Black Package Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Housing PL 3 POS 5mm Crimp ST Cable Mount Black Package Automotive
Search Keywords: 1843151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184315-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:1253494VDC,1253494VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
45
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
45
$1.41
100
$1.32
250
$1.28
500
$1.26
1,000
$1.23
2,500
$1.19
5,000
$1.17
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing